A3023069 | OKW
Rotary knob, 6 mm, plastic, black, Ø 23 mm, H 16 mm, A3023069
Unit Price (€ / pc.)
4.3197 € *
Available: 3 pcs.
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.8080 €
100 pcs.
3.3439 €
250 pcs.
3.2130 €
1000 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A3023069, OKW
The A3023069 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 23 mm | |
| Height | 16 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |