A3116049 | OKW

Rotary knob, 4 mm, plastic, black, Ø 16 mm, H 16 mm, A3116049

Order No.: 30H1146
EAN: 4099889346299
MPN:
A3116049
COM-KNOBS 16 geschl., nero, 4mm
Series: COM-KNOBS
A3116049 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.6061 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A3116049, OKW

The A3116049 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer. Max. torque: assembly = 0.6 Nm, function = 0.5 Nm.

Technical specifications
Version Drehknopf
Type of mounting Spannzangenbefestigung
diameter 16 mm
Colour schwarz
For shaft diameter 4 mm
Height 16 mm
Marking No
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei