A3116069 | OKW

Rotary knob, 6 mm, plastic, black, Ø 16 mm, H 16 mm, A3116069

Order No.: 26H214
EAN: 4099889345308
MPN:
A3116069
COM-KNOBS 16 geschl., nero, 6mm
Series: COM-KNOBS
A3116069 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 57 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.6061 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A3116069, OKW

The A3116069 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 16 mm
Height 16 mm
Marking No
Type of mounting Schraubbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei