A3120048 | OKW

Rotary knob, 4 mm, plastic, gray, Ø 20 mm, H 16 mm, A3120048

Order No.: 30H1149
EAN: 4099889346329
MPN:
A3120048
COM-KNOBS 20 geschl., vulkan, 4mm
Series: COM-KNOBS
A3120048 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
10 pcs.
3.8675 €
50 pcs.
3.6414 €
100 pcs.
3.5105 €
500 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A3120048, OKW

The A3120048 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer. Max. torque: assembly = 0.8 Nm, function = 0.7 Nm.

Technical specifications
Version Drehknopf
For shaft diameter 4 mm
diameter 20 mm
Height 16 mm
Marking No
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei