A3120638 | OKW
Rotary knob, 6.35 mm, plastic, gray, Ø 20 mm, H 16 mm, A3120638
Order No.: 30H1151
EAN: 4099889346343
MPN:
A3120638
COM-KNOBS 20 geschl., vulkan, 1/4 Zoll
Series: COM-KNOBS
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
10 pcs.
3.8675 €
50 pcs.
3.6414 €
100 pcs.
3.5105 €
500 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A3120638, OKW
The A3120638 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole = 1/4", with chamfer. Max. torque: assembly = 1.0 Nm, function = 0.9 Nm.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6.35 mm | |
diameter | 20 mm | |
Height | 16 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |