A3120639 | OKW

Rotary knob, 6.35 mm, plastic, black, Ø 20 mm, H 16 mm, A3120639

Order No.: 30H1152
EAN: 4099889346350
MPN:
A3120639
COM-KNOBS 20 geschl., nero, 1/4 Zoll
Series: COM-KNOBS
OKW
A3120639 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
10 pcs.
3.7366 €
50 pcs.
3.5224 €
100 pcs.
3.3915 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A3120639, OKW

The A3120639 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole = 1/4" with chamfer. Max. torque: assembly = 1.0 Nm, function = 0.9 Nm.

Technical specifications
Version rotary knob
Type of mounting collet mounting
diameter 20 mm
Colour black
For shaft diameter 6.35 mm
Height 16 mm
Marking No
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead