A3131069 | OKW
Rotary knob, 6 mm, plastic, black, Ø 31 mm, H 16 mm, A3131069
Order No.: 26H2880
EAN: 4099889345414
MPN:
A3131069
COM-KNOBS 31 geschl., nero, 6mm
Series: COM-KNOBS
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
10 pcs.
4.4387 €
100 pcs.
3.8913 €
250 pcs.
3.7485 €
1000 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A3131069, OKW
The A3131069 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.
0 Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 31 mm | |
Colour | schwarz | |
For shaft diameter | 6 mm | |
Height | 16 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |