A3150089 | OKW
Rotary knob, 8 mm, plastic, black, Ø 50 mm, H 16 mm, A3150089
Order No.: 30H1166
EAN: 4099889346497
MPN:
A3150089
COM-KNOBS 50 geschl., nero, 8mm
Series: COM-KNOBS
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.00 € *
Price list
Quantity
Price per unit*
10 pcs.
6.6997 €
50 pcs.
6.2951 €
100 pcs.
6.0452 €
500 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A3150089, OKW
The A3150089 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer. Max. torque: assembly = 3.5 Nm, function = 2.0 Nm.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 8 mm | |
diameter | 50 mm | |
Height | 16 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |