B8033068 | OKW

Rotary knob, 6 mm, PA 6, gray, Ø 33 mm, H 14 mm, B8033068

Order No.: 23H100
EAN: 4099889343779
MPN:
B8033068
STAR-KNOBS, 33, PA vulkan, 6mm
Series: STAR-KNOBS
B8033068 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8552 €
50 pcs.
4.6648 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, B8033068, OKW

The B8033068 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends according to DIN 41591.
Collet system for convenient knob mounting from the front.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 33 mm
Height 14 mm
Marking No
Type of mounting Spannzangenbefestigung
Material PA 6
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei