B8033069 | OKW

Rotary knob, 6 mm, plastic, black, Ø 33 mm, H 14 mm, B8033069

Order No.: 23H104
EAN: 4099889343793
MPN:
B8033069
STAR-KNOBS, 33, PA nero, 6mm
Series: STAR-KNOBS
B8033069 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.65 € *
Price list
Quantity
Price per unit*
10 pcs.
5.1646 €
50 pcs.
4.8552 €
100 pcs.
4.6648 €
500 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, B8033069, OKW

The B8033069 rotary knob is suitable for rotary potentiometer or rotary pulse generators with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer.

Technical specifications
Version Drehknopf
Type of mounting Spannzangenbefestigung
diameter 33 mm
Colour schwarz
For shaft diameter 6 mm
Height 14 mm
Marking No
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei