B8041069 | OKW
Rotary knob, 6 mm, plastic, black, Ø 41 mm, H 14 mm, B8041069
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1765 €
50 pcs.
4.9861 €
100 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, B8041069, OKW
The B8041069 rotary knob is suitable for rotary potentiometer or rotary pulse generators with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole without chamfer.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 41 mm | |
Colour | schwarz | |
For shaft diameter | 6 mm | |
Height | 14 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |