B8041089 | OKW
Rotary knob, 8 mm, plastic, black, Ø 41 mm, H 14 mm, B8041089
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.7481 €
100 pcs.
4.1531 €
250 pcs.
3.9984 €
1000 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, B8041089, OKW
The B8041089 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends to DIN 41591. Collet system for convenient knob mounting from the front. Continuous shaft bore.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 41 mm | |
Colour | schwarz | |
For shaft diameter | 8 mm | |
Height | 14 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |