B8133068 | OKW
Rotary knob, 6 mm, PA 6, gray, Ø 33 mm, H 14 mm, B8133068
Order No.: 23H102
EAN: 4099889343786
MPN:
B8133068
STAR-KNOBS, 33, PA vulkan, 6mm
Series: STAR-KNOBS
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8552 €
50 pcs.
4.6648 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, B8133068, OKW
The B8133068 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends to DIN 41591 with collet system for convenient knob mounting from the front and through-axis drilling.
Technical specifications
Ausführung | Drehknopf | |
Befestigungsart | Spannzangenbefestigung | |
Durchmesser | 33 mm | |
Farbe | grau | |
Für Achsdurchmesser | 6 mm | |
Höhe | 14 mm | |
Markierung | No | |
Material | PA 6 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84879090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |