B8133069 | OKW
Rotary knob, 6 mm, PA 6, black, Ø 33 mm, H 14 mm, B8133069
Unit Price (€ / pc.)
5.1646 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8552 €
50 pcs.
4.6648 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, B8133069, OKW
The B8133069 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends to DIN 41591 with collet system for convenient knob mounting from the front and through-axis drilling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 33 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | PA 6 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |