B8133638 | OKW
Rotary knob, 6.35 mm, PA 6, gray, Ø 33 mm, H 14 mm, B8133638
Order No.: 23H126
EAN: 4099889343878
MPN:
B8133638
STAR-KNOBS, 33, PA vulkan, 6.35mm
Series: STAR-KNOBS
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8552 €
50 pcs.
4.6648 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, B8133638, OKW
The B8133638 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends to DIN 41591 with collet system for convenient knob mounting from the front and through-axis drilling.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 33 mm | |
Colour | grau | |
For shaft diameter | 6.35 mm | |
Height | 14 mm | |
Marking | No | |
Material | PA 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |