B8233065 | OKW

Rotary knob, 6 mm, PC, green, Ø 33 mm, H 14 mm, B8233065

Order No.: 23H116
EAN: 4099889343830
MPN:
B8233065
STAR-KNOBS, 33, PC smaragd, 6mm
Series: STAR-KNOBS
B8233065 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.2479 €
50 pcs.
5.0337 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary knob, B8233065, OKW

The B8233065 rotary knob is suitable for rotary potentiometers and rotary pulse encoders with round shaft ends according to DIN 41591 with Collet system for convenient knob mounting from the front and continuous axle bore, can be illuminated.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6 mm
diameter 33 mm
Height 14 mm
Marking No
Type of mounting collet mounting
Material PC
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes