B8233066 | OKW
Rotary knob, 6 mm, PC, blue, Ø 33 mm, H 14 mm, B8233066
Order No.: 23H120
EAN: 4099889343854
MPN:
B8233066
STAR-KNOBS, 33, PC saphir, 6mm
Series: STAR-KNOBS
Unit Price (€ / pc.)
5.5930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.2479 €
50 pcs.
5.0337 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, B8233066, OKW
The B8233066 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends according to DIN 41591, illuminated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 33 mm | |
| Height | 14 mm | |
| Marking | No | |
| Type of mounting | collet mounting | |
| Material | PC | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |