B8241081 | OKW
Rotary knob, 8 mm, PC, transparent, Ø 41 mm, H 14 mm, B8241081
Order No.: 23H182
EAN: 4099889344110
MPN:
B8241081
STAR-KNOBS, 41, PC diamant, 8mm
Series: STAR-KNOBS
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.3788 €
50 pcs.
5.1527 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, B8241081, OKW
The B8241081 rotary knob is suitable for rotary potentiometers and rotary encoders with round shaft ends according to DIN 41591, illuminated.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 41 mm | |
Colour | transparent | |
For shaft diameter | 8 mm | |
Height | 14 mm | |
Marking | No | |
Material | PC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |