B8333633 | OKW

Rotary knob, 6.35 mm, PC, red, Ø 33 mm, H 14 mm, B8333633

Order No.: 23H138
EAN: 4099889343939
MPN:
B8333633
STAR-KNOBS, 33, PC rubin, 6.35mm
Series: STAR-KNOBS
B8333633 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.2479 €
50 pcs.
5.0337 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, B8333633, OKW

The B8333633 rotary knob is suitable for rotary potentiometers and rotary pulse encoders with round shaft ends according to DIN 41591 with Collet system for convenient knob mounting from the front and continuous axle bore, can be illuminated.

Technical specifications
Version Drehknopf
Type of mounting Spannzangenbefestigung
diameter 33 mm
Colour rot
For shaft diameter 6.35 mm
Height 14 mm
Marking No
Material PC
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei