B8341063 | OKW
Rotary knob, 6 mm, PC, red, Ø 41 mm, H 14 mm, B8341063
Unit Price (€ / pc.)
5.8429 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.4859 €
50 pcs.
5.2598 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, B8341063, OKW
The B8341063 rotary knob is suitable for rotary potentiometers and rotary pulse encoders with round shaft ends according to DIN 41591 with Collet system for convenient knob mounting from the front and continuous axle bore, can be illuminated.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 41 mm | |
Colour | rot | |
For shaft diameter | 6 mm | |
Height | 14 mm | |
Marking | No | |
Material | PC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |