B6501121 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82 x 29 x 86 mm, light gray/black, B6501121

Order No.: 30H2311
EAN: 4099889548044
MPN:
B6501121
RAILTEC B, 2 Module, Ausf. VI
Series: RAILTEC B
B6501121 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
9.6033 €
50 pcs.
9.2225 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with open connection sides - for max. 4 terminal guards in flat version, 2 terminal guards in high version or 2 partition plates (acc.). Fast and simple locking capability onto DIN rails EN 60715 TH35. Flexible assembly of PCBs in all 3 directions.
Technical specifications
Breite 29 mm
Farbe lichtgrau/schwarz
Höhe 86 mm
Länge 82 mm
Material PPO/PC
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei