B6502113 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82 x 46.7 x 86 mm, light gray/black, B6502113

Order No.: 30H2316
EAN: 4099889548099
MPN:
B6502113
RAILTEC B, 3 Module, Ausf. III
Series: RAILTEC B
B6502113 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.98 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9833 €
10 pcs.
11.2574 €
50 pcs.
10.8052 €
100 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part without ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Width 46.7 mm
Colour lichtgrau/schwarz
Height 86 mm
Length 82 mm
Material PPO/PC
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei