B6503119 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82 x 64 x 86 mm, light gray/black, B6503119

Order No.: 30H2333
EAN: 4099889548266
MPN:
B6503119
RAILTEC B, 4 Module, Ausf.V, mit Lüft.
Series: RAILTEC B
B6503119 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
11.6739 €
50 pcs.
11.2217 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part with ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Filter Property Value
Material PPO/PC
Length 82 mm
Width 64 mm
Height 86 mm
Colour light gray/black
Logistics
Property Value
Country of origin DK
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No