B6504115 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 99.2 x 86 mm, light gray/black, B6504115

Order No.: 30H2341
EAN: 4099889548341
MPN:
B6504115
RAILTEC B, 6 Module, Ausf.II, mit Lüft.
Series: RAILTEC B
B6504115 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
14.9107 €
50 pcs.
14.3276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part with ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Width 99.2 mm
Colour lichtgrau/schwarz
Height 86 mm
Length 82.4 mm
Material PPO/PC
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei