B6504229 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 99.2 x 86 mm, light gray/black, B6504229
Order No.: 30H2347
EAN: 4099889548402
MPN:
B6504229
RAILTEC B, 6 Module, Ausf. flach
Series: RAILTEC B
Unit Price (€ / pc.)
10.6148 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.3415 €
50 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with open connection sides - for max. 4 terminal guards in flat version (acc.). Fast and simple locking capability onto DIN rails EN 60715 TH35.
Technical specifications
Breite | 99.2 mm | |
Farbe | lichtgrau/schwarz | |
Höhe | 86 mm | |
Länge | 82.4 mm | |
Material | PPO/PC |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |