B6505111 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 151.2 x 86 mm, light gray/black, B6505111
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
16.9694 €
50 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. top part without ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Width | 151.2 mm | |
Colour | lichtgrau/schwarz | |
Height | 86 mm | |
Length | 82.4 mm | |
Material | PPO/PC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |