B6505114 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 151.2 x 86 mm, light gray/black, B6505114

Order No.: 30H2352
EAN: 4099889548457
MPN:
B6505114
RAILTEC B, 9 Module , Ausf. I, mit Lüft.
Series: RAILTEC B
B6505114 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
16.9694 €
50 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. top part with ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Breite 151.2 mm
Farbe lichtgrau/schwarz
Höhe 86 mm
Länge 82.4 mm
Material PPO/PC
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei