B6505121 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 151.2 x 86 mm, light gray/black, B6505121

Order No.: 30H2358
EAN: 4099889548518
MPN:
B6505121
RAILTEC B, 9 Module, Ausf. VI
Series: RAILTEC B
B6505121 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
14.8750 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.9706 €
50 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with open connection sides - for max. 12 terminal guards in flat version, 6 terminal guards in high version or 6 partition plates (acc.). Fast and simple locking capability onto DIN rails EN 60715 TH35. Flexible assembly of PCBs in all 3 directions.
Technical specifications
Breite 151.2 mm
Farbe lichtgrau/schwarz
Höhe 86 mm
Länge 82.4 mm
Material PPO/PC
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei