B6506112 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82 x 204 x 90 mm, light gray/black, B6506112
Order No.: 30H2362
EAN: 4099889548556
MPN:
B6506112
RAILTEC B, 12 Module, Ausf. II
Series: RAILTEC B
Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
10 pcs.
24.0142 €
50 pcs.
23.0503 €
*incl. VAT plus shipping costs
Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part without ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO/PC | |
| Length | 82 mm | |
| Width | 204 mm | |
| Height | 90 mm | |
| Colour | light gray/black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |