B6506116 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82 x 204 x 90 mm, light gray/black, B6506116

Order No.: 30H2366
EAN: 4099889548594
MPN:
B6506116
RAILTEC B, 12 Module, Ausf.III,mit Lüft.
Series: RAILTEC B
B6506116 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
10 pcs.
24.0142 €
50 pcs.
23.0503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. Top part with ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Breite 204 mm
Farbe lichtgrau/schwarz
Höhe 90 mm
Länge 82 mm
Material PPO/PC
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei