B6506117 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82 x 204 x 90 mm, light gray/black, B6506117
Order No.: 30H2367
EAN: 4099889548600
MPN:
B6506117
RAILTEC B, 12 Module, Ausf. IV
Series: RAILTEC B
Unit Price (€ / pc.)
25.5493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
10 pcs.
24.0142 €
50 pcs.
23.0503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing towers. top part without ventilation slots. Vertical and horizontal guides for additional PCBs.
Technical specifications
Width | 204 mm | |
Colour | lichtgrau/schwarz | |
Height | 90 mm | |
Length | 82 mm | |
Material | PPO/PC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |