B6511113 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82 x 29 x 86 mm, light gray/black, B6511113

Order No.: 30H2373
EAN: 4099889548662
MPN:
B6511113
RAILTEC B, 2 Module flach/hoch Ausf XIII
Series: RAILTEC B
B6511113 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
10 pcs.
9.4010 €
50 pcs.
9.0083 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure for applications where larger components/assemblies need to be fitted inside. Different connection levels flat or high for individual configuration. Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing pillars for the PCB. Vertical and horizontal guides for additional PCBs.
Technical specifications
Width 29 mm
Colour lichtgrau/schwarz
Height 86 mm
Length 82 mm
Material PPO/PC
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei