B6513112 | OKW

PPO/PC DIN rail enclosure, (L x W x H) 82 x 64 x 86 mm, light gray/black, B6513112

Order No.: 30H2375
EAN: 4099889548686
MPN:
B6513112
RAILTEC B, 4 Module,flach/hoch Ausf. XII
Series: RAILTEC B
OKW
B6513112 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.1027 €
50 pcs.
10.6624 €
100 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure for applications where larger components/assemblies need to be fitted inside. Different connection levels flat or high for individual configuration. Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing pillars for the PCB. Vertical and horizontal guides for additional PCBs.
Technical specifications
Breite 64 mm
Farbe lichtgrau/schwarz
Höhe 86 mm
Länge 82 mm
Material PPO/PC
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei