B6513113 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82 x 64 x 86 mm, light gray/black, B6513113
Order No.: 30H2376
EAN: 4099889548693
MPN:
B6513113
RAILTEC B, 4 Module,flach/hoch Ausf.XIII
Series: RAILTEC B
Unit Price (€ / pc.)
11.8167 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8167 €
10 pcs.
11.1027 €
50 pcs.
10.6624 €
100 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure for applications where larger components/assemblies need to be fitted inside. Different connection levels flat or high for individual configuration. Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing pillars for the PCB. Vertical and horizontal guides for additional PCBs.
Technical specifications
Breite | 64 mm | |
Farbe | lichtgrau/schwarz | |
Höhe | 86 mm | |
Länge | 82 mm | |
Material | PPO/PC |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |