B6514112 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 82.4 x 99.2 x 86 mm, light gray/black, B6514112
Order No.: 30H2378
EAN: 4099889548716
MPN:
B6514112
RAILTEC B, 6 Module,flach/hoch Ausf. XII
Series: RAILTEC B
Unit Price (€ / pc.)
15.1844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
14.2919 €
50 pcs.
13.7088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure for applications where larger components/assemblies need to be fitted inside. Different connection levels flat or high for individual configuration. Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing pillars for the PCB. Vertical and horizontal guides for additional PCBs.
Technical specifications
Breite | 99.2 mm | |
Farbe | lichtgrau/schwarz | |
Höhe | 86 mm | |
Länge | 82.4 mm | |
Material | PPO/PC |
Download
Logistics
Ursprungsland | DK |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |