B6515113 | OKW
PPO/PC DIN rail enclosure, (L x W x H) 59 x 157 x 86 mm, light gray/black, B6515113
Order No.: 30H2382
EAN: 4099889548754
MPN:
B6515113
RAILTEC B, 9 Module,flach/hoch Ausf XIII
Series: RAILTEC B
Unit Price (€ / pc.)
17.4930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.4458 €
50 pcs.
15.7913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure for applications where larger components/assemblies need to be fitted inside. Different connection levels flat or high for individual configuration. Case corresponds to DIN 43880, size 1. Simple and quick assembly by locking onto DIN-rails EN 60715 TH35. Base part with fixing pillars for the PCB. Vertical and horizontal guides for additional PCBs.
Technical specifications
Width | 157 mm | |
Colour | lichtgrau/schwarz | |
Height | 86 mm | |
Length | 59 mm | |
Material | PPO/PC |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |