B6700100 | OKW

PC DIN rail enclosure, (L x W x H) 58 x 17.5 x 90 mm, light gray, B6700100

Order No.: 30H2453
EAN: 4099889548761
MPN:
B6700100
RAILTEC C, 1 Module , Ausf. I
Series: RAILTEC C
B6700100 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
7.4613 €
50 pcs.
7.1519 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with 2 sides open for connection - for max. 2 terminal guards (accessories). Fast and simple locking capability onto DIN EN 60715 (TH35). Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts. Terminal guards, front panel see accessories.
Technical specifications
Filter Property Value
Material PC
Length 58 mm
Width 17.5 mm
Height 90 mm
Colour light gray
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No