B6700102 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 17.5 x 90 mm, light gray, B6700102
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
8.3062 €
50 pcs.
7.9849 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with 2 sides open for connection - for max. 2 terminal guards (accessories). Fast and simple locking capability onto DIN EN 60715 (TH35). Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts. Terminal guards, front panel see accessories.
Technical specifications
Width | 17.5 mm | |
Colour | lichtgrau | |
Height | 90 mm | |
Length | 58 mm | |
Material | PC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |