B6700104 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 17.5 x 90 mm, light gray, B6700104
Order No.: 30H2455
EAN: 4099889548785
MPN:
B6700104
RAILTEC C, 1 Module, Ausf. III
Series: RAILTEC C
Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.9849 €
50 pcs.
7.6636 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with 2 sides open for connection. Fast and simple locking capability onto DIN EN 60715 (TH35). Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts. Front panel see accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 58 mm | |
| Width | 17.5 mm | |
| Height | 90 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |