B6701106 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 36 x 90 mm, light gray, B6701106
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
10 pcs.
10.6148 €
50 pcs.
10.1745 €
100 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with 2 sides open for connection - for max. 2 terminal guards (accessories). Fast and simple locking capability onto DIN EN 60715 (TH35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts. Terminal guards, front panel see accessories.
Technical specifications
Width | 36 mm | |
Colour | lichtgrau | |
Height | 90 mm | |
Length | 58 mm | |
Material | PC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |