B6704105 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 88 x 90 mm, light gray, B6704105
Order No.: 30H2475
EAN: 4099889548983
MPN:
B6704105
RAILTEC C, 5 Module, Ausf. III
Series: RAILTEC C
Unit Price (€ / pc.)
13.8278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
12.9948 €
50 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with 1 side open for connection. Fast and simple locking capability onto DIN EN 60715 (TH35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts.
Technical specifications
Width | 88 mm | |
Colour | lichtgrau | |
Height | 90 mm | |
Length | 58 mm | |
Material | PC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |