B6705107 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 106 x 90 mm, light gray, B6705107
Unit Price (€ / pc.)
16.2197 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.22 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2197 €
10 pcs.
15.2439 €
50 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with 1 side open for connection - for max. 2 terminal guards (accessories). Fast and simple locking capability onto DIN EN 60715 (TH35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts.
Technical specifications
Width | 106 mm | |
Colour | lichtgrau | |
Height | 90 mm | |
Length | 58 mm | |
Material | PC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |