B6706105 | OKW

PC DIN rail enclosure, (L x W x H) 58 x 160 x 90 mm, light gray, B6706105

Order No.: 30H2495
EAN: 4099889549188
MPN:
B6706105
RAILTEC C, 9 Module, Ausf. III
Series: RAILTEC C
B6706105 OKW DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.47 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4692 €
10 pcs.
16.4101 €
50 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure with 1 side open for connection. Fast and simple locking capability onto DIN EN 60715 (TH35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts.
Technical specifications
Width 160 mm
Colour lichtgrau
Height 90 mm
Length 58 mm
Material PC
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei