B6722622 | OKW

PC DIN rail enclosure, (L x W x H) 99 x 45 x 78 mm, orange/light gray, B6722622

Order No.: 30H2518
EAN: 4099889549270
MPN:
B6722622
RAILTEC CC 45 BREIT
B6722622 OKW DIN-Rail Enclosures
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Wall mount kit, PA, light gray, B6824533
Wall mount kit, PA, light gray, B6824533
Order No.: 30H3075
Manufacturer: OKW
per pc. 2.5704 € *
Complete case with integrated connecting system. 12 terminals, nickel-plated. Your complete PCB, fitted with the components and terminals, can be pushed in from the front! Suitable for DIN EN 60715 (TH35).
Technical specifications
Width 45 mm
Colour orange/lichtgrau
Height 78 mm
Length 99 mm
Material PC
Logistics
Country of origin GB
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 30H3075

Manufacturer SKU:

 B6824533

 

Available: 0 pcs. Leadtime: On Request **
2.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
2.5704 €
10 pcs.
2.4276 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €