C7115087 | OKW
DIN rail, unperforated, 15 x 5.5 mm, W 184 mm, steel, C7115087
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1880 €
10 pcs.
5.8191 €
50 pcs.
5.6049 €
100 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard DIN-rail, C7115087, OKW
Standard DIN-rail in accordance with DIN EN 60715, 15 x 5.5 mm. For mounting terminal blocks and components in the enclosure.
Technical specifications
Version | Hutschiene, ungelocht | |
Width | 184 mm | |
Height | 15 mm | |
Material | Stahl | |
Depth | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 72287010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |