C7117087 | OKW

DIN rail, unperforated, 15 x 5.5 mm, W 220 mm, steel, C7117087

Order No.: 30H3011
EAN: 4099889506235
MPN:
C7117087
Normschiene TH 15, IB
Series: IN-BOX
C7117087 OKW DIN Rails
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.5093 €
50 pcs.
6.2475 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard DIN-rail, C7117087, OKW

Standard DIN-rail in accordance with DIN EN 60715, 15 x 5.5 mm. For mounting terminal blocks and components in the enclosure.

Technical specifications
Filter Property Value
Version DIN rail, unperforated
Width 220 mm
Height 15 mm
Depth 5.5 mm
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 72287010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No