C7118077 | OKW

DIN rail, unperforated, 35 x 7.5 mm, W 283.5 mm, steel, C7118077

Order No.: 30H3013
EAN: 4099889506242
MPN:
C7118077
Normschiene TH 35, IB
Series: IN-BOX
C7118077 OKW DIN Rails
Image may differ
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
10 pcs.
7.0686 €
50 pcs.
6.7949 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard DIN-rail, C7118077, OKW

Standard DIN-rail in accordance with DIN EN 60715, 35 x 7.5 mm. For mounting terminal blocks and components in the enclosure.

Technical specifications
Version Hutschiene, ungelocht
Width 283.5 mm
Height 35 mm
Material Stahl
Depth 7.5 mm
Logistics
Country of origin DE
Customs tariff number 72287010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei