C7118087 | OKW
DIN rail, unperforated, 15 x 5.5 mm, W 283.5 mm, steel, C7118087
Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.6041 €
50 pcs.
7.3185 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard DIN-rail, C7118087, OKW
Standard DIN-rail in accordance with DIN EN 60715, 15 x 5.5 mm. For mounting terminal blocks and components in the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN rail, unperforated | |
| Width | 283.5 mm | |
| Height | 15 mm | |
| Depth | 5.5 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72287010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |