A1101007 | OKW
Marking, pin, mineral, TK, for TOP-KNOBS, A1101007
Unit Price (€ / pc.)
1.1662 € *
Available: 93 pcs.
Leadtime: 1 Week **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding markers, PIN design, type A1101.
Almost flush surface point.
Technical attributes (type, shaft hole SH, color): A1101007, Mineral, gray
Technical specifications
Product type | Markierung | |
Version | Pin, mineral, TK | |
Suitable for | TOP-KNOBS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |