A1104003 | OKW
Marking, wing, coral, TK, for TOP-KNOBS, A1104003
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1900 €
50 pcs.
1.1424 €
100 pcs.
1.0948 €
500 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding markers, design WING, type A1104.
Wing-shaped at the side of the knob.
Technical attributes (type, shaft hole SH, color): A1104003, Coral, red
Technical specifications
Product type | Markierung | |
Version | Wing, korall, TK | |
Suitable for | TOP-KNOBS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |